The SN65LBC173AMDREP is a 16-channel differential Schmitt trigger line receiver from Texas Instruments, operating within a temperature range of -55 to 125 degrees Celsius. It is a military-grade device with a supply voltage of 4.75 to 5.25V and a maximum supply current of 32mA. The device is packaged in a 16-pin R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in interface applications, with a differential Schmitt trigger input characteristic.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC173AMDREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 32 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE RECEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | Yes |
| Eccn Code | 5A991B |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments SN65LBC173AMDREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.