
The SN65LBC173D is a 4-receiver bus transceiver from Texas Instruments, designed for 5V operation with a maximum data rate of 10Mbps. It features ESD protection and is packaged in a lead-free SOIC-16 package. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in a rail/Tube packaging with 40 units per package.
Sign in to ask questions about the Texas Instruments SN65LBC173D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC173D technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC173D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
