
The SN65LBC173DRG4 is a 4-channel receiver interface IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It supports a data rate of 10Mbps and is powered by a 5V supply voltage. The device is available in a D-package and is lead-free compliant. It is designed to operate within a supply voltage range of 4.75V to 5.25V and consumes a maximum supply current of 20mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC173DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC173DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
