
Quadruple Low-Power Differential Line Receiver 16-PDIP -40 to 85
Sign in to ask questions about the Texas Instruments SN65LBC173N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC173N technical specifications.
| Package/Case | N |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Voltage | 7V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC173N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
