Quadruple RS-485 differential line driver, this interface IC features four independent drivers and transmitters. Operating at a data rate of 30Mbps, it supports a wide temperature range from -40°C to 85°C with an operating supply voltage of 5V (4.75V to 5.25V). The component is housed in a 16-SOIC package, is RoHS compliant, and is supplied in rail/tube packaging.
Texas Instruments SN65LBC174A16DW technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174A16DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
