
Quadruple RS-485 Differential Line Drivers 16-SOIC -40 to 85
Texas Instruments SN65LBC174A16DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174A16DWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
