
The SN65LBC174A16DWRG4 is a 4-channel bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. It is available in a lead-free SOIC package, packaged in tape and reel quantities of 2000. The device is RoHS compliant and has a supply current of 23mA.
Sign in to ask questions about the Texas Instruments SN65LBC174A16DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC174A16DWRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174A16DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
