
The SN65LBC174ADWG4 is a 4-channel UART transmitter from Texas Instruments, operating at a maximum data rate of 30Mbps. It is designed to work with a 5V supply voltage and has a maximum operating temperature of 85°C. The device is packaged in a SOIC-28 package and is lead-free compliant. It is also RoHS compliant and has a supply current of 23mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC174ADWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174ADWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
