
The SN65LBC174DWG4 is a 4-channel interface IC from Texas Instruments, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device has a maximum supply current of 7mA and is RoHS compliant. It is available in a rail or tube packaging format, with 25 units per package.
Texas Instruments SN65LBC174DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
