
The SN65LBC174DWR is a 4-channel bus transceiver from Texas Instruments, packaged in a 20-pin SOIC. It operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The device is RoHS compliant and lead free, with a maximum supply current of 7mA. It is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments SN65LBC174DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC174DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Weight | 0.018953oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC174DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
