
The SN65LBC175AD is a 4-channel receiver bus transceiver from Texas Instruments. It operates at a maximum data rate of 50Mbps and a supply voltage of 5V. The device is packaged in a SOIC-16 package and is compliant with RoHS regulations. The SN65LBC175AD has an operating temperature range of -40°C to 85°C and a maximum supply current of 20mA.
Sign in to ask questions about the Texas Instruments SN65LBC175AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC175AD technical specifications.
| Package/Case | D |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 4 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
