
The SN65LBC175ADG4 is a 4-channel bus transceiver from Texas Instruments, operating within a 5V supply voltage and 50Mbps data rate. It is available in a SOIC-16 package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. It is packaged in a rail/Tube package with 40 units per package.
Sign in to ask questions about the Texas Instruments SN65LBC175ADG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC175ADG4 technical specifications.
| Package/Case | D |
| Data Rate | 50Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175ADG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
