
The SN65LBC175DR is a 4-channel bus transceiver from Texas Instruments, operating at 5V with a maximum supply current of 20mA. It is available in a SOP16 package and is RoHS compliant. The device is designed to operate within a temperature range of -40°C to 85°C. It has a data rate of 10Mbps and is lead free.
Sign in to ask questions about the Texas Instruments SN65LBC175DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC175DR technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
