
The SN65LBC175DWG4 is a 4-channel bus transceiver from Texas Instruments, designed for operation at 5V with a maximum data rate of 10Mbps. This lead-free device is suitable for use in temperatures ranging from -40°C to 85°C. It is available in a 40-piece rail/tube packaging configuration, with a weight of 0.014829 ounces. The device is compliant with RoHS regulations and features a supply current of 20mA.
Texas Instruments SN65LBC175DWG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
