
The SN65LBC175DWR is a 4-channel receiver IC from Texas Instruments, operating at 5V with a data rate of 10Mbps. It is packaged in a lead-free SOIC-16 package and is RoHS compliant. The device is designed to operate over a temperature range of -40°C to 85°C, with a supply current of 20mA.
Sign in to ask questions about the Texas Instruments SN65LBC175DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC175DWR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| Weight | 0.014829oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC175DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
