
Half-duplex differential bus transceiver for RS-485 interfaces, supporting data rates up to 30Mbps. This integrated circuit features one driver and one receiver, operating from a 4.75V to 5.25V supply voltage with a typical operating current of 15mA. Designed for surface mounting in an 8-SOIC package, it operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments SN65LBC176AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
