
The SN65LBC176AQD is a single transceiver with a data rate of 30Mbps, operating on a 5V supply voltage. It is packaged in a lead-free SOIC-8 package and is suitable for surface mount applications. The device has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a supply current of 15mA.
Texas Instruments SN65LBC176AQD technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176AQD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
