
The SN65LBC176AQDG4 is a single-port transceiver with a data rate of 30Mbps and a half-duplex operation. It operates within a temperature range of -40°C to 125°C and is supplied with a 5V voltage. The device is mounted using surface mount technology and is packaged in a lead-free SOIC-8 package. It is compliant with RoHS regulations and is available in quantities of 75 per rail/tube packaging.
Texas Instruments SN65LBC176AQDG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176AQDG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.