
The SN65LBC176AQDRG4 is a single transceiver with a data rate of 30Mbps, operating on a 5V supply voltage. It is a half-duplex device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transceiver is packaged in a SOIC-8 package and is lead-free. It is RoHS compliant and suitable for surface mount applications.
Texas Instruments SN65LBC176AQDRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 15mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176AQDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
