
Differential bus transceiver supporting RS-485 interface with a data rate of 10Mbps. This half-duplex transceiver operates from a 4.75V to 5.25V supply voltage, with a typical operating supply current of 1.5mA. Designed for surface mount applications, it features a compact SOIC package measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height. The component offers a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Texas Instruments SN65LBC176D technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
