
The SN65LBC176DG4 is a single transceiver with a data rate of 10Mbps, operating in half-duplex mode. It has a supply current of 1.5mA and can operate at a supply voltage of 5V. The device is packaged in a SOIC package and has a temperature range of -40°C to 125°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments SN65LBC176DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC176DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.