
Half-duplex differential bus transceiver for RS-485 interfaces, operating at up to 10Mbps. Features a single driver and single receiver within a lead-free, RoHS-compliant SOIC package. Designed for surface mounting with an operating supply voltage of 5V (4.75V to 5.25V) and a low operating supply current of 1.5mA. This transceiver offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN65LBC176DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC176DR technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
