
The SN65LBC176DRG4 is a 5V half-duplex bus transceiver with a data rate of 10Mbps. It is packaged in a SOIC-8 package and is rated for operation between -40°C and 125°C. The device is RoHS compliant and has a supply current of 1.5mA. It is available in a tape and reel packaging format with 2500 units per package.
Texas Instruments SN65LBC176DRG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.002469oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.