
Differential bus transceiver for RS-485 interfaces, supporting half-duplex communication at data rates up to 10Mbps. Features a single driver and single receiver within a PDIP package, designed for through-hole mounting. Operates with a 5V supply voltage (4.75V to 5.25V) and offers a wide temperature range from -40°C to 125°C. This RoHS compliant component is ideal for robust industrial and communication applications.
Texas Instruments SN65LBC176P technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
