Differential bus transceiver with a 10Mbps data rate, operating at 5V supply voltage. Features a single transceiver with one driver and one receiver, supporting half-duplex communication. Packaged in an 8-PDIP through-hole mount, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Texas Instruments SN65LBC176PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.5mA |
| Weight | 0.015521oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC176PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.