
Automotive differential bus transceiver, half-duplex, featuring 10Mbps data rate and 2 channels. Operates from a 4.75V to 5.25V supply voltage with a typical 5V operating voltage. This surface mount component, housed in an 8-SOIC package, offers one driver and one receiver, supporting a wide temperature range of -40°C to 125°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 60mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.75mA |
| Weight | 0.002677oz |
| RoHS | Compliant |
