
Full duplex, low-power differential line driver and receiver pair for RS-485 interfaces. Features a 30Mbps data rate and operates from a 5V supply voltage (4.75V to 5.25V). This surface mount transceiver is housed in an 8-SOIC package with dimensions of 4.9mm (L) x 3.91mm (W) x 1.58mm (H). Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments SN65LBC179AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
