
Full duplex differential line driver and receiver pair, supporting a 30Mbps data rate. Features a single driver and single receiver, operating at 5V with a supply voltage range of 4.75V to 5.25V and a supply current of 15mA. This surface mountable component is housed in an 8-SOIC package, designed for operation between -40°C and 85°C. It offers 50mV receiver hysteresis and is lead-free and RoHS compliant.
Texas Instruments SN65LBC179ADR technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179ADR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
