
Full-duplex differential line driver and receiver pair supporting RS-485 interfaces with a 10Mbps data rate. Features a single driver and single receiver within a PDIP package, designed for through-hole mounting. Operates from a 5V supply voltage (4.75V to 5.25V) with a typical supply current of 5mA. This RoHS compliant component offers a wide operating temperature range from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments SN65LBC179P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC179P technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 840mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
