
The SN65LBC179PE4 is a 32-bit full duplex receiver IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is packaged in a PDIP-32 package. The device is designed for use with a 5V operating supply voltage and has a maximum supply voltage of 5.25V. It is RoHS compliant and features a lead-free construction. The IC has a data rate of 10Mbps and a supply current of 5mA.
Sign in to ask questions about the Texas Instruments SN65LBC179PE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LBC179PE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5mA |
| Weight | 0.015521oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC179PE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
