
Full duplex RS-485 transceiver, featuring a single transmitter and receiver. Operates with a supply voltage of 5V (4.75V to 5.25V) and supports data rates up to 30Mbps. This surface mount component is housed in a 14-pin SOIC package with dimensions of 8.65mm length, 3.91mm width, and 1.58mm height. Includes ESD protection and operates within a temperature range of -40°C to 85°C.
Texas Instruments SN65LBC180AD technical specifications.
| Package/Case | SOIC |
| Data Rate | 30Mbps |
| ESD Protection | Yes |
| Height | 1.58mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 950mW |
| Max Supply Current | 15mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Current | 10uA |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.004318oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180AD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
