LINE TRANSCEIVER, PDIP14, ROHS COMPLIANT, PLASTIC, MS-001AA, DIP-14
Texas Instruments SN65LBC180ANE4 technical specifications.
| Package/Case | PDIP |
| Data Rate | 30Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LBC180A |
| Simplex/Duplex | Full Duplex |
| Supply Current | 15mA |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180ANE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.