
The SN65LBC180RSAR is a single 5V 10Mbps full-duplex receiver in a VQFN-16 package. It operates over a temperature range of -40 to 85°C and is compliant with lead-free requirements. The device is designed for surface mount applications and is available in tape and reel packaging with 3000 units per reel.
Texas Instruments SN65LBC180RSAR technical specifications.
| Package/Case | VQFN |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 32 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 4mA |
| Weight | 0.001411oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC180RSAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
