
Half-duplex RS-485 transceiver with integrated transient voltage suppression, operating at up to 250Kbps. Features a 5V supply voltage range of 4.75V to 5.25V and a wide operating temperature range from -40°C to 85°C. This surface-mount component is housed in an 8-SOIC package with dimensions of 4.9mm (length) x 3.91mm (width) x 1.58mm (height). It is lead-free, RoHS compliant, and designed for reliable bus communication.
Texas Instruments SN65LBC184DG4 technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 128 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.002469oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC184DG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
