
RS-485 transceiver, half-duplex, featuring a single channel with one transmitter and one receiver. Operates at a data rate of 250Kbps with a supply voltage of 5V (4.75V to 5.25V). Housed in a lead-free PDIP package, this through-hole mount component measures 9.81mm in length, 6.35mm in width, and 4.57mm in height. It functions within an operating temperature range of -40°C to 85°C and has a typical supply current of 25mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LBC184P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Data Rate | 250Kbps |
| Height | 4.57mm |
| Interface | RS-485 |
| Lead Free | Lead Free |
| Length | 9.81mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 25mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 25mA |
| Weight | 0.015535oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LBC184P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
