
10:1 LVDS Serdes Transmitter, operating at data rates up to 660Mbps. Features a 10-input to 1-output parallel-to-serial conversion with a single driver and receiver element. This integrated circuit supports a minimum operating supply voltage of 3V and a maximum of 3.6V, with a typical operating voltage of 3.3V. Housed in a 28-pin SSOP package, it operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments SN65LV1023ADB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.95mm |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1023ADB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
