
LVDS Serializer 660Mbps 0.45V 32-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments SN65LV1023ARHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LV1023ARHBT technical specifications.
| Package/Case | QFN |
| Data Rate | 660Mbps |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.85W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 10 |
| Number of Outputs | 1 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002533oz |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1023ARHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
