
The SN65LV1212DBRG4 is a 10-element, 400Mbps surface mount bus transceiver from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.27W. The device is RoHS compliant and available in a tape and reel package with 2000 units per reel. It is designed for use with a 3.3V operating supply voltage and is not radiation hardened.
Sign in to ask questions about the Texas Instruments SN65LV1212DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LV1212DBRG4 technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LV |
| Weight | 0.007351oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1212DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
