
1:10 LVDS Serdes Receiver, operating at data rates up to 660Mbps. This interface IC features 10 LVDS receiver channels and 1 driver channel, supporting a wide operating supply voltage range of 3V to 3.6V with a nominal 3.3V. Packaged in a 28-SSOP with dimensions of 10.2mm length, 5.3mm width, and 1.95mm height, it operates across a temperature range of -40°C to 85°C. The component is RoHS compliant and lead-free, with a maximum power dissipation of 1.27W and a maximum input current of 200uA.
Texas Instruments SN65LV1224BDB technical specifications.
| Package/Case | SSOP |
| Data Rate | 660Mbps |
| Height | 1.95mm |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Input Current | 200uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.27W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 10 |
| Number of Receivers | 10 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Power Dissipation | 1.27kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.007351oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LV1224BDB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
