
14.2-GBPS Dual Channel, Dual Mode Linear Equalizer 24-WQFN -40 to 85
Texas Instruments SN65LVCP1412RLHR technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP1412RLHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
