
Texas Instruments SN65LVCP15PW technical specifications.
| Package/Case | TSSOP |
| Control Interface | SERIAL |
| Data Rate | 1.485Gbps |
| Input | PECL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Circuits | 1 |
| Number of Inputs | 3 |
| Number of Outputs | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | No |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SN65LVCP15 |
| Termination | SMD/SMT |
| Weight | 0.004233oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP15PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
