
2.5Gbps 4x4 Crosspoint Switch 48-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments SN65LVCP204RGZT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVCP204RGZT technical specifications.
| Package/Case | VQFN |
| Data Rate | 2.5Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 65LVCP |
| Supply Type | Single |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP204RGZT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
