
Digital Crosspoint Single 2x2 4.25Gbps 24-Pin VQFN EP T/R
Texas Instruments SN65LVCP402RGET technical specifications.
| Package/Case | VQFN |
| Data Rate | 4.25Gbps |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 65LVCP |
| Supply Type | Single |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP402RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
