
DC to 4-GBPS Dual 1:2 MUX/Repeater/Equalizer 48-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments SN65LVCP40RGZRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVCP40RGZRG4 technical specifications.
| Package/Case | VQFN |
| Data Rate | 4Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 300mA |
| Operating Supply Current | 180mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SN65LVCP40 |
| Supply Type | Single |
| Weight | 0.004868oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP40RGZRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
