
4.25-Gbps 8-channel redriver 64-HTQFP -40 to 85
Texas Instruments SN65LVCP418PAPT technical specifications.
| Package/Case | HTQFP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 335mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Number of Channels | 8 |
| Operating Supply Current | 335mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVCP418PAPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
