
High-speed differential line transceiver IC, supporting a 400Mbps data rate. Features two drivers and two receivers within a single transceiver element, enabling robust signal transmission. Operates from a 3V to 3.6V supply voltage, with a typical 3.3V operating voltage. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a propagation delay of 4.5ns.
Sign in to ask questions about the Texas Instruments SN65LVDM050PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDM050PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM050PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
