
16-channel LVDS transceiver supporting data rates up to 650Mbps. Features a 3V to 3.6V operating supply voltage range and a typical 3.3V operating supply. This surface mount component is housed in a 64-pin TSSOP package, offering a propagation delay of 4.5ns. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDM1677DGG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDM1677DGG technical specifications.
| Package/Case | TSSOP |
| Data Rate | 650Mbps |
| Input Current | 175mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 16 |
| Number of Drivers | 16 |
| Number of Elements | 16 |
| Number of Receivers | 16 |
| Number of Transceivers | 1 |
| Number of Transmitters | 16 |
| Operating Supply Current | 175mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.094W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.009263oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM1677DGG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
