
Half-duplex LVDM transceiver with a 400Mbps data rate, designed for surface mount applications. Features one driver and one receiver within a single transceiver element, operating from a 3V to 3.6V supply voltage with a typical 3.3V operating voltage. This RoHS compliant component offers a propagation delay of 4.5ns and a turn-on delay time of 4.5ns, suitable for operation across a temperature range of -40°C to 85°C. Packaged in an 8-VSSOP configuration.
Texas Instruments SN65LVDM176DGKG4 technical specifications.
| Package/Case | VSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Power Dissipation | 424W |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM176DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
