
The SN65LVDM179DGKG4 is a single-transceiver interface IC from Texas Instruments, packaged in an MSOP case and designed for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It is RoHS compliant and features a propagation delay of 4.5ns. The SN65LVDM179DGKG4 is available in a rail/Tube packaging with 80 units per package.
Texas Instruments SN65LVDM179DGKG4 technical specifications.
| Package/Case | MSOP |
| Data Rate | 500Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Propagation Delay | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Weight | 0.00067oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM179DGKG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
