
LVDS multiplexer IC, 1-channel, featuring 2 drivers and 2 receivers. Operates at a 400Mbps data rate with a 6ns propagation and turn-on delay. Supports a 3V to 3.6V supply voltage range, with a typical operating voltage of 3.3V and 27mA supply current. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component offers a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments SN65LVDM22PWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments SN65LVDM22PWG4 technical specifications.
| Package/Case | TSSOP |
| Data Rate | 400Mbps |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 27mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Power Dissipation | 839mW |
| Propagation Delay | 6ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Turn-On Delay Time | 6ns |
| Weight | 0.002222oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65LVDM22PWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
